
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | IGBT | |
Configuration | Half Bridge | |
Current | 180 A | |
Voltage | 300 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 19-PowerDIP Module (1.205", 30.60mm) | |
Base Product Number |

