USB Type C Interface 12-WLCSP (1.21x1.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB380UCX

DigiKey Part Number
FUSB380UCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FUSB380UCX
Description
IC INTERFACE SPECIALIZED 12WLCSP
Customer Reference
Detailed Description
USB Type C Interface 12-WLCSP (1.21x1.67)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB Type C
Interface
-
Voltage - Supply
2.4V ~ 5.5V
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.21x1.67)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.555 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

25.555In Stock
Ships from Rochester Electronics, LLC