
FUSB2805MLX | |
|---|---|
DigiKey Part Number | FUSB2805MLXFSTR-ND - Tape & Reel (TR) FUSB2805MLXFSCT-ND - Cut Tape (CT) FUSB2805MLXFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB2805MLX |
Description | IC TRANSCEIVER FULL 1/1 32MLP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full USB 2.0 32-MLP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB2805MLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 480Mbps | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-MLP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,77840 € | 44,46 € |
| 100 | 1,59880 € | 159,88 € |
| 250 | 1,51336 € | 378,34 € |
| 500 | 1,46178 € | 730,89 € |
| 1.000 | 1,41934 € | 1.419,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,36692 € | 4.100,76 € |
| 6.000 | 1,34128 € | 8.047,68 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


