



FUSB252UMX | |
|---|---|
DigiKey Part Number | FUSB252UMXTR-ND - Tape & Reel (TR) FUSB252UMXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FUSB252UMX |
Description | TYPE-C USB CC WITH D+D- PORT PR |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB252UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 480mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55280 € | 13,82 € |
| 100 | 0,48690 € | 48,69 € |
| 250 | 0,45552 € | 113,88 € |
| 500 | 0,43658 € | 218,29 € |
| 1.000 | 0,42101 € | 421,01 € |
| 2.500 | 0,40457 € | 1.011,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39466 € | 1.973,30 € |
| 10.000 | 0,38650 € | 3.865,00 € |
| 15.000 | 0,38242 € | 5.736,30 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |







