


FUSB15201VMNWTWG | |
|---|---|
DigiKey Part Number | 488-FUSB15201VMNWTWGTR-ND - Tape & Reel (TR) 488-FUSB15201VMNWTWGCT-ND - Cut Tape (CT) 488-FUSB15201VMNWTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB15201VMNWTWG |
Description | INTEGRATED DUAL PORT USB TYPE-C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 330µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,01300 € | 40,13 € |
| 25 | 3,70760 € | 92,69 € |
| 100 | 3,37110 € | 337,11 € |
| 250 | 3,24476 € | 811,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,83035 € | 11.321,40 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |


