


FUSB15201DVMNWTWG | |
|---|---|
DigiKey Part Number | 488-FUSB15201DVMNWTWGTR-ND - Tape & Reel (TR) 488-FUSB15201DVMNWTWGCT-ND - Cut Tape (CT) 488-FUSB15201DVMNWTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB15201DVMNWTWG |
Description | INTEGRATED DUAL PORT USB TYPE-C |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 330µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,55600 € | 35,56 € |
| 25 | 3,28160 € | 82,04 € |
| 100 | 2,97970 € | 297,97 € |
| 250 | 2,83568 € | 708,92 € |
| 500 | 2,74892 € | 1.374,46 € |
| 1.000 | 2,67749 € | 2.677,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,57036 € | 10.281,44 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

