1/1 Transceiver Half USB 2.0 16-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB1500MHX

DigiKey Part Number
FUSB1500MHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FUSB1500MHX
Description
IC TRANSCEIVER HALF 1/1 16MLP
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 16-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FUSB1500MHX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
12Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.