FTL75939UCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.962
Unit Price: 0,54828 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 408.000
Unit Price: 0,54828 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 183.967
Unit Price: 0,38551 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 135.000
Unit Price: 0,38551 €
Datasheet
Power Switch/Driver 1:1 P-Channel 4.5A 12-WLCSP (1.6x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL75939UCX

DigiKey Part Number
FTL75939UCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FTL75939UCX
Description
IC PWR SWITCH P-CHAN 1:1 12WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 4.5A 12-WLCSP (1.6x1.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
4.5A
Packaging
Tape & Reel (TR)
Rds On (Typ)
21mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Operating Temperature
-40°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
12-WLCSP (1.6x1.3)
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FTL11639UCXRochester Electronics, LLC5.9622156-FTL11639UCX-ND0,54828 €Parametric Equivalent
FTL11639UCXRochester Electronics, LLC408.0002156-FTL11639UCX-488-ND0,54828 €Parametric Equivalent
FTL75939UCXRochester Electronics, LLC183.9672156-FTL75939UCX-ND0,38551 €Parametric Equivalent
FTL75939UCXRochester Electronics, LLC135.0002156-FTL75939UCX-488-ND0,38551 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes