
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 120 A | |
Voltage | 80 V | |
Voltage - Isolation | - | |
Package / Case | - | |
Base Product Number |
| Tube: | 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,30000 € | 32,30 € |
| 11 | 23,75909 € | 261,35 € |
| 110 | 21,51500 € | 2.366,65 € |
| Unit Price without VAT: | 32,30000 € |
|---|---|
| Unit Price with VAT: | 38,43700 € |


