Supervisor Open Drain, Push-Pull Channel 8-MLP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT8010MPX

DigiKey Part Number
FT8010MPXTR-ND - Tape & Reel (TR)
FT8010MPXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FT8010MPX
Description
IC SUPERVISOR RESET TIMER 8MLP
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull Channel 8-MLP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
FT8010MPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High/Active Low
Manufacturer
onsemi
Reset Timeout
Adjustable/Selectable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-WFDFN Exposed Pad
Type
Reset Timer
Supplier Device Package
8-MLP (2x2)
Output
Open Drain, Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.238
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54200 €5,42 €
250,48800 €12,20 €
1000,42860 €42,86 €
2500,40020 €100,05 €
5000,38310 €191,55 €
1.0000,36902 €369,02 €
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €