
FT10001FHX | |
|---|---|
DigiKey Part Number | FT10001FHXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT10001FHX |
Description | IC SUPERVISOR 6MICROPAK2 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | FT10001FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 420ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |

