
FSV340AF | |
|---|---|
DigiKey Part Number | FSV340AFTR-ND - Tape & Reel (TR) FSV340AFCT-ND - Cut Tape (CT) FSV340AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV340AF |
Description | DIODE SCHOTTKY 40V 3A DO214AD |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AD (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.62 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 485pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AD (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,43900 € | 4,39 € |
| 100 | 0,28290 € | 28,29 € |
| 500 | 0,21564 € | 107,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

