
FSV20120V | |
|---|---|
DigiKey Part Number | FSV20120VTR-ND - Tape & Reel (TR) FSV20120VCT-ND - Cut Tape (CT) FSV20120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV20120V |
Description | DIODE SCHOTTKY 120V 20A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 20A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,79800 € | 7,98 € |
| 100 | 0,75800 € | 75,80 € |
| 500 | 0,68792 € | 343,96 € |
| 1.000 | 0,66968 € | 669,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,62792 € | 3.139,60 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |











