
FSV12150V | |
|---|---|
DigiKey Part Number | FSV12150VTR-ND - Tape & Reel (TR) FSV12150VCT-ND - Cut Tape (CT) FSV12150VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV12150V |
Description | DIODE SCHOTTKY 150V 12A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 12A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,10800 € | 11,08 € |
| 100 | 0,74620 € | 74,62 € |
| 500 | 0,59088 € | 295,44 € |
| 1.000 | 0,54093 € | 540,93 € |
| 2.000 | 0,50549 € | 1.010,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47371 € | 2.368,55 € |
| 10.000 | 0,45457 € | 4.545,70 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

