Diode 120 V 12A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSV12120V

DigiKey Part Number
FSV12120VTR-ND - Tape & Reel (TR)
FSV12120VCT-ND - Cut Tape (CT)
FSV12120VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSV12120V
Description
DIODE SCHOTTKY 120V 12A TO2773
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 120 V 12A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FSV12120V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
25 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,92300 €9,23 €
1000,61520 €61,52 €
5000,48336 €241,68 €
1.0000,44093 €440,93 €
2.0000,40523 €810,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,33945 €1.697,25 €
10.0000,32305 €3.230,50 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €