
FSV10120V | |
|---|---|
DigiKey Part Number | FSV10120VTR-ND - Tape & Reel (TR) FSV10120VCT-ND - Cut Tape (CT) FSV10120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV10120V |
Description | DIODE SCHOTTKY 120V 10A TO2773 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 16.7 ns |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 608pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-277-3 |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88200 € | 8,82 € |
| 100 | 0,58710 € | 58,71 € |
| 500 | 0,46060 € | 230,30 € |
| 1.000 | 0,41989 € | 419,89 € |
| 2.000 | 0,38565 € | 771,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32278 € | 1.613,90 € |
| 10.000 | 0,30533 € | 3.053,30 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


