



FSUSB73UMX | |
|---|---|
DigiKey Part Number | FSUSB73UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSUSB73UMX |
Description | IC USB MUX/SWITCH 16UMLP |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB73UMX Models |
Category | Voltage - Supply, Single (V+) 2.5V ~ 4.4V |
Manufacturer onsemi | Features Break-Before-Make, USB 2.0 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB | Package / Case 16-UFQFN |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 16-UMLP (1.8x2.6) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 9Ohm |

