
FSUSB46K8X | |
|---|---|
DigiKey Part Number | FSUSB46K8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSUSB46K8X |
Description | IC USB SWITCH DPST US8 |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB46K8X Models |
Category | Voltage - Supply, Single (V+) 3V ~ 4.3V |
Manufacturer onsemi | -3db Bandwidth 720MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Switch Circuit DPST | Supplier Device Package US8 |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 6.5Ohm |

