USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB45UMX

DigiKey Part Number
FSUSB45UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSUSB45UMX
Description
IC USB SWITCH DPDT 10UMLP
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FSUSB45UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 4.3V
Manufacturer
onsemi
-3db Bandwidth
720MHz
Packaging
Tape & Reel (TR)
Features
Break-Before-Make, USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN
Number of Channels
1
Supplier Device Package
10-UMLP (1.8x1.4)
On-State Resistance (Max)
6.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable