



FSUSB42MUX | |
|---|---|
DigiKey Part Number | FSUSB42MUXTR-ND - Tape & Reel (TR) FSUSB42MUXCT-ND - Cut Tape (CT) FSUSB42MUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB42MUX |
Description | IC USB SWITCH DPDT 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSUSB42MUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 2.4V ~ 4.4V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,42440 € | 10,61 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,34712 € | 86,78 € |
| 500 | 0,33206 € | 166,03 € |
| 1.000 | 0,31965 € | 319,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,30103 € | 1.204,12 € |
| 8.000 | 0,29411 € | 2.352,88 € |
| 12.000 | 0,29064 € | 3.487,68 € |
| 20.000 | 0,28680 € | 5.736,00 € |
| 28.000 | 0,28456 € | 7.967,68 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











