



FSUSB242UCX | |
|---|---|
DigiKey Part Number | FSUSB242UCXOSTR-ND - Tape & Reel (TR) FSUSB242UCXOSCT-ND - Cut Tape (CT) FSUSB242UCXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSUSB242UCX |
Description | TYPE C USB PROTECT SWITCH |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 9-WLCSP (1.2x1.2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30138 € | 904,14 € |
| 6.000 | 0,29005 € | 1.740,30 € |
| 15.000 | 0,28099 € | 4.214,85 € |
| 30.000 | 0,28045 € | 8.413,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44200 € | 11,05 € |
| 100 | 0,38780 € | 38,78 € |
| 250 | 0,36192 € | 90,48 € |
| 500 | 0,34632 € | 173,16 € |
| 1.000 | 0,33347 € | 333,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,79800 € | 7,98 € |
| 25 | 0,66680 € | 16,67 € |
| 100 | 0,51870 € | 51,87 € |
| 250 | 0,44596 € | 111,49 € |
| 500 | 0,40120 € | 200,60 € |
| 1.000 | 0,36370 € | 363,70 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

