Similar

Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer onsemi | -3db Bandwidth 750MHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 10-UFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 10-MicroPak™ |
On-State Resistance (Max) 6.5Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSUSB42UMX | onsemi | 127.511 | FSUSB42UMXCT-ND | 0,53000 € | Similar |


