
Category | Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
Manufacturer onsemi | -3db Bandwidth 350MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 10-MicroPak™ |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 1.15Ohm |

