Bus Switch 5 x 1:1 48-QVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTU32X384QSPX

DigiKey Part Number
FSTU32X384QSPX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSTU32X384QSPX
Description
IC BUS SWITCH 5 X 1:1 48-QVSOP
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 48-QVSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.154", 3.90mm Width)
Supplier Device Package
48-QVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.