FSTD16861MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14.000
Unit Price: 1,94496 €
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTD16861MTDX

DigiKey Part Number
FSTD16861MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSTD16861MTDX
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSTD16861MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable