FSTD16211MTD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 209
Unit Price: 1,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 542
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,55810 €
Datasheet

Similar


Texas Instruments
In Stock: 5.722
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.880
Unit Price: 1,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.809
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.760
Unit Price: 2,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,44000 €
Datasheet
Bus Switch 12 x 1:1 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSTD16211MTD

DigiKey Part Number
FSTD16211MTD-ND
Manufacturer
Manufacturer Product Number
FSTD16211MTD
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes