FST6800MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 15.285
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.758
Unit Price: 0,93382 €
Datasheet
Bus Switch 10 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST6800MTCX

DigiKey Part Number
FST6800MTCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST6800MTCX
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FST6800MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Circuit
10 x 1:1
Supplier Device Package
24-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT6800CPWRTexas Instruments15.285296-19236-1-ND1,11000 €Direct
SN74CBT6800CDGVRTexas Instruments4.758296-19234-2-ND0,93382 €Similar
Obsolete
This product is no longer manufactured. View Substitutes