Similar
Similar
Similar
Similar
Similar
Similar
Similar

FST3383QSC | |
|---|---|
DigiKey Part Number | FST3383QSC-ND |
Manufacturer | |
Manufacturer Product Number | FST3383QSC |
Description | IC BUS FET EXCH SW 5X2:2 24-QSOP |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3383QSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus FET Exchange Switch | |
Circuit | 5 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |






