Direct
Similar
Similar
Similar
Similar
Similar

FST3253QSCX | |
|---|---|
DigiKey Part Number | FST3253QSCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FST3253QSCX |
Description | IC MUX/DEMUX 2 X 4:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3253QSCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-LSSOP (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3253DBQR | Texas Instruments | 2.353 | 296-6433-1-ND | 0,56000 € | Direct |
| CBT3253ADS,118 | Nexperia USA Inc. | 0 | 1727-CBT3253ADS,118TR-ND | 0,39065 € | Similar |
| PI5C3253QEX | Diodes Incorporated | 7.735 | PI5C3253QEXDICT-ND | 0,33000 € | Similar |
| QS3253QG | Renesas Electronics Corporation | 1.646 | 800-2187-ND | 0,68000 € | Similar |
| QS3253QG8 | Renesas Electronics Corporation | 3.650 | 800-1725-1-ND | 0,68000 € | Similar |






