Direct
Similar
Similar
Similar
Similar

FST3253MTC | |
|---|---|
DigiKey Part Number | FST3253MTC-ND |
Manufacturer | |
Manufacturer Product Number | FST3253MTC |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3253MTC Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3253PW | Rochester Electronics, LLC | 1.994 | 2156-SN74CBT3253PW-ND | 0,85670 € | Direct |
| CBT3253APW,118 | Nexperia USA Inc. | 3.139 | 1727-6736-1-ND | 0,39000 € | Similar |
| PI5C3253LEX | Diodes Incorporated | 0 | PI5C3253LEX-ND | 0,30344 € | Similar |
| SN74CBT3253CPW | Rochester Electronics, LLC | 39.976 | 2156-SN74CBT3253CPW-ND | 1,04000 € | Similar |
| SN74CBT3253CPWR | Texas Instruments | 64.824 | 296-19207-1-ND | 0,56000 € | Similar |




