


FST3245MTCX | |
|---|---|
DigiKey Part Number | FST3245MTCXTR-ND - Tape & Reel (TR) FST3245MTCXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FST3245MTCX |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FST3245MTCX Models |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | 0,54000 € | Similar |
| SN74CBT3245ADGVR | Texas Instruments | 1.984 | 296-6460-1-ND | 0,69000 € | Similar |
| SN74CBT3245APW | Rochester Electronics, LLC | 7.263 | 2156-SN74CBT3245APW-ND | 0,88000 € | Similar |
| CBT3245APW,112 | Rochester Electronics, LLC | 34.538 | 2156-CBT3245APW,112-1727-ND | 0,47594 € | Parametric Equivalent |
| SN74CBT3245CPW | Texas Instruments | 10 | 296-SN74CBT3245CPW-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40080 € | 10,02 € |
| 100 | 0,35120 € | 35,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29650 € | 741,25 € |
| 5.000 | 0,27744 € | 1.387,20 € |
| 7.500 | 0,26785 € | 2.008,87 € |
| 12.500 | 0,25719 € | 3.214,87 € |
| 17.500 | 0,25253 € | 4.419,27 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

