
FSSD06UMX | |
|---|---|
DigiKey Part Number | FSSD06UMXTR-ND - Tape & Reel (TR) FSSD06UMXCT-ND - Cut Tape (CT) FSSD06UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSSD06UMX |
Description | IC MULTIPLEXER 24-UMLP |
Customer Reference | |
Detailed Description | Multiplexer 24-UMLP (3.4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FSSD06UMX Models |
Category | Applications Cell Phones, Digital Cameras, Media Players |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-UFQFN |
Part Status Obsolete | Supplier Device Package 24-UMLP (3.4x2.5) |
DigiKey Programmable Not Verified | Base Product Number |
Type Multiplexer |



