Converter Offline Flyback Topology 94.3kHz ~ 132kHz 7-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 94.3kHz ~ 132kHz 7-LSOP
7-LSOP
8-SMD 7 Leads Gull Wing (bottom)

FSQ510M

DigiKey Part Number
FSQ510M-ND
Manufacturer
Manufacturer Product Number
FSQ510M
Description
IC OFFLINE SWITCH FLYBACK 7LSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 94.3kHz ~ 132kHz 7-LSOP
Product Attributes
Filter Similar Products
Category
Duty Cycle
60%
Manufacturer
onsemi
Frequency - Switching
94.3kHz ~ 132kHz
Series
Power (Watts)
9 W
Packaging
Tube
Fault Protection
Current Limiting, Over Load, Over Temperature
Part Status
Obsolete
Control Features
Sync
Output Isolation
Isolated
Operating Temperature
-40°C ~ 140°C (TJ)
Internal Switch(s)
Yes
Package / Case
8-SMD (7 Leads), Gull Wing
Voltage - Breakdown
700V
Supplier Device Package
7-LSOP
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8.7 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
6.7V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types