
FSQ500L | |
|---|---|
DigiKey Part Number | FSQ500LFSTR-ND - Tape & Reel (TR) FSQ500LFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSQ500L |
Description | IC OFFLINE SW FLYBACK SOT223-4 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 130kHz SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FSQ500L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 6 V | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 10V | |
Duty Cycle | 60% | |
Frequency - Switching | 130kHz | |
Power (Watts) | 3 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,65560 € | 16,39 € |
| 100 | 0,57940 € | 57,94 € |
| 250 | 0,54308 € | 135,77 € |
| 500 | 0,52114 € | 260,57 € |
| 1.000 | 0,50308 € | 503,08 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

