
FSQ211 | |
|---|---|
DigiKey Part Number | FSQ211-ND |
Manufacturer | |
Manufacturer Product Number | FSQ211 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSQ211 Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 20V |
Manufacturer onsemi | Duty Cycle 67% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 8-DIP |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Voltage - Start Up 9 V |

