MFR Recommended

FSQ100 | |
|---|---|
DigiKey Part Number | FSQ100-ND |
Manufacturer | |
Manufacturer Product Number | FSQ100 |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSQ100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 9 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 20V | |
Duty Cycle | 67% | |
Frequency - Switching | 67kHz | |
Power (Watts) | 13 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |


