Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (U-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSQ0765RSWDTU

DigiKey Part Number
FSQ0765RSWDTU-ND
Manufacturer
Manufacturer Product Number
FSQ0765RSWDTU
Description
IC OFFLINE SW FLBACK TO220F-6L
Customer Reference
Detailed Description
Converter Offline Flyback Topology 48kHz ~ 67kHz TO-220F-6L (U-Forming)
Datasheet
 Datasheet
EDA/CAD Models
FSQ0765RSWDTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
-
Frequency - Switching
48kHz ~ 67kHz
Power (Watts)
90 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Sync
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-220-6 Full Pack, Formed Leads
Supplier Device Package
TO-220F-6L (U-Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.