
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer onsemi | Frequency - Switching 48kHz ~ 67kHz |
Series | Power (Watts) 80 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Part Status Obsolete | Control Features Sync |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-6 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-6L (Forming) |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |

