Converter Offline Flyback Topology 55kHz ~ 67kHz 8-LSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 55kHz ~ 67kHz 8-LSOP
8-SOP, 8-LSOP

FSQ0365RL

DigiKey Part Number
FSQ0365RL-ND
Manufacturer
Manufacturer Product Number
FSQ0365RL
Description
IC OFFLINE SWITCH FLYBACK 8LSOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 55kHz ~ 67kHz 8-LSOP
Datasheet
 Datasheet
EDA/CAD Models
FSQ0365RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
-
Frequency - Switching
55kHz ~ 67kHz
Power (Watts)
25 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Sync
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-LSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types