
FSL306LRN | |
|---|---|
DigiKey Part Number | FSL306LRNOS-ND |
Manufacturer | |
Manufacturer Product Number | FSL306LRN |
Description | IC OFFLINE SWITCH MULT TOP 7DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 50kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL306LRN Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 26V |
Manufacturer onsemi | Frequency - Switching 50kHz |
Packaging Tube | Power (Watts) 7 W |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Voltage - Breakdown 650V | Supplier Device Package 7-DIP |
Topology Buck, Flyback | Mounting Type Through Hole |
Voltage - Start Up 8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 50 | 0,74300 € | 37,15 € |
| 100 | 0,70240 € | 70,24 € |
| 250 | 0,65964 € | 164,91 € |
| 500 | 0,63384 € | 316,92 € |
| 1.000 | 0,61260 € | 612,60 € |
| 2.500 | 0,59019 € | 1.475,47 € |
| 5.000 | 0,57668 € | 2.883,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


