Parametric Equivalent

FSL146MRBN | |
|---|---|
DigiKey Part Number | FSL146MRBNFS-ND |
Manufacturer | |
Manufacturer Product Number | FSL146MRBN |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL146MRBN Models |
Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 26V |
Manufacturer onsemi | Duty Cycle 67% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Power (Watts) 35 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSL156MRIN | onsemi | 1.673 | FSL156MRINOS-ND | 1,94000 € | Parametric Equivalent |


