Similar

FSL116LR | |
|---|---|
DigiKey Part Number | FSL116LR-ND |
Manufacturer | |
Manufacturer Product Number | FSL116LR |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 50kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL116LR Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 26V |
Manufacturer onsemi | Duty Cycle 77% |
Series | Frequency - Switching 50kHz |
Packaging Tube | Power (Watts) 16 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1076AAP065G | Rochester Electronics, LLC | 9.643 | 2156-NCP1076AAP065G-OS-ND | 1,20792 € | Similar |


