
FSHDMI04QSPX | |
|---|---|
DigiKey Part Number | FSHDMI04QSPXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSHDMI04QSPX |
Description | IC VIDEO SWITCH 48QVSOP |
Customer Reference | |
Detailed Description | Video Switch IC 48-QVSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | FSHDMI04QSPX Models |
Category | Voltage - Supply 3.0V ~ 3.6V |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 48-FSOP (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 48-QVSOP |
Function Switch | Base Product Number |
Applications Consumer Video |

