Similar

Category | Voltage - Supply (Vcc/Vdd) 7.5V ~ 26V |
Manufacturer onsemi | Duty Cycle 70% |
Series | Frequency - Switching 66kHz |
Packaging Tube | Power (Watts) 70 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Package / Case TO-220-6 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-6L (Forming) |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP11185A065PG | onsemi | 145 | 488-NCP11185A065PG-ND | 2,18000 € | Similar |


