
FSFR2000 | |
|---|---|
DigiKey Part Number | FSFR2000-ND |
Manufacturer | |
Manufacturer Product Number | FSFR2000 |
Description | IC OFFLINE SW HALF-BRIDGE 9SIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | FSFR2000 Models |
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching Up to 300kHz |
Series | Power (Watts) 350 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features EN, Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SIP Module, 9 Leads, Formed Leads |
Voltage - Breakdown 500V | Supplier Device Package 9-SIP |
Topology Half-Bridge | Mounting Type Through Hole |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 11.3V ~ 25V |

