Parametric Equivalent
Parametric Equivalent

FSFR1700HSL | |
|---|---|
DigiKey Part Number | FSFR1700HSL-ND |
Manufacturer | |
Manufacturer Product Number | FSFR1700HSL |
Description | IC OFFLINE SW HALF-BRIDGE 9SIP |
Customer Reference | |
Detailed Description | Converter Offline Half-Bridge Topology Up to 600kHz 9-SIP (L forming) |
Category | Duty Cycle 50% |
Manufacturer onsemi | Frequency - Switching Up to 600kHz |
Series | Power (Watts) 200 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 130°C (TJ) |
Internal Switch(s) Yes | Package / Case 10-SIP Module, 9 Leads, Formed Leads |
Voltage - Breakdown 500V | Supplier Device Package 9-SIP (L forming) |
Topology Half-Bridge | Mounting Type Through Hole |
Voltage - Start Up 12.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSFR1700HS | Rochester Electronics, LLC | 4.329 | 2156-FSFR1700HS-ND | 1,78476 € | Parametric Equivalent |
| FSFR1700HSL | Rochester Electronics, LLC | 11.422 | 2156-FSFR1700HSL-ND | 1,55530 € | Parametric Equivalent |


