FSFR1700 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 633
Unit Price: 3,83000 €
Datasheet
Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSFR1700

DigiKey Part Number
FSFR1700-ND
Manufacturer
Manufacturer Product Number
FSFR1700
Description
IC OFFLINE SW HALF-BRIDGE 9SIP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 300kHz 9-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
500V
Topology
Half-Bridge
Voltage - Start Up
14.5 V
Voltage - Supply (Vcc/Vdd)
11.3V ~ 25V
Duty Cycle
50%
Frequency - Switching
Up to 300kHz
Power (Watts)
200 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
EN, Frequency Control
Operating Temperature
-40°C ~ 130°C (TJ)
Package / Case
10-SIP Module, 9 Leads, Formed Leads
Supplier Device Package
9-SIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes