Converter Offline Flyback Topology 67kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSFM260N

DigiKey Part Number
FSFM260N-ND
Manufacturer
Manufacturer Product Number
FSFM260N
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FSFM260N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
8V ~ 21V
Manufacturer
onsemi
Duty Cycle
77%
Series
Frequency - Switching
67kHz
Packaging
Tube
Power (Watts)
35 W
Part Status
Obsolete
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-25°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Breakdown
650V
Supplier Device Package
8-DIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
12 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.