
FSDM07652REWDTU | |
|---|---|
DigiKey Part Number | FSDM07652REWDTU-ND |
Manufacturer | |
Manufacturer Product Number | FSDM07652REWDTU |
Description | IC OFFLINE SW FLBACK TO220F-6L |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz TO-220F-6L (Forming) |
Datasheet | Datasheet |
EDA/CAD Models | FSDM07652REWDTU Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer onsemi | Duty Cycle 80% |
Series | Frequency - Switching 66kHz |
Packaging Tube | Power (Watts) 80 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-220-6 Full Pack, Formed Leads |
Voltage - Breakdown 650V | Supplier Device Package TO-220F-6L (Forming) |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |

