Image for FSDM0565RBIWDTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSDM0565RBIWDTU

DigiKey Part Number
FSDM0565RBIWDTU-ND
Manufacturer
Manufacturer Product Number
FSDM0565RBIWDTU
Description
IC OFFLINE SWITCH FLYBACK I2PAK
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz I2-PAK-6 (Forming)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
82%
Frequency - Switching
66kHz
Power (Watts)
70 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-25°C ~ 85°C (TA)
Package / Case
TO-262-6 Formed Leads
Supplier Device Package
I2-PAK-6 (Forming)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.